Print Page
97-3106A-16S(621)(0850)
Circular Shell, Mil-C-5015 Equivalent, 97 Series, Solid Shell Straight Plug, Size 16S Inserts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-16S(621)(0850)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 22H8850 |
| Product Range | 97 Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 5+ | $11.150 |
| 10+ | $10.370 |
| 25+ | $9.810 |
| 50+ | $9.410 |
| 100+ | $9.040 |
| 250+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-16S(621)(0850)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 22H8850 |
| Product Range | 97 Series |
| Technical Datasheet | |
| Product Range | 97 Series |
| Shell Type | Solid Shell Straight Plug |
| For Use With | Size 16S Inserts |
| Connector Body Material | Aluminum Alloy Body |
| Connector Shell Size | 16S |
| SVHC | To Be Advised |
Product Overview
The 97 series Standard Cylindrical Connector provides the interconnection solution for general-duty applications. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connector offers a wide variety of shell styles, contact patterns and accessory options.
- Environmental capability with the 417 suffix plus 9767 cable clamp
- Solder or crimp termination
- Wide selection of shell styles and insert patterns
- Wide selection of connector finishes -cadmium or non-cadmium
- Threaded coupling, hard dielectric inserts
- Solid or split shell construction
Applications
Industrial, Automotive, Robotics, Commercial
Technical Specifications
| Product Range | 97 Series |
|---|---|
| For Use With | Size 16S Inserts |
| Connector Shell Size | 16S |
| Shell Type | Solid Shell Straight Plug |
|---|---|
| Connector Body Material | Aluminum Alloy Body |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-3106A-16S(621)(0850)
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
