Print Page
97-3106A-16(850)
Circular Shell, 97 Series, Solid Shell Straight Plug, Amphenol 97 Series Circular Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16(850)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96F5226
Product Range97 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.240 |
| 5+ | $21.660 |
| 10+ | $20.070 |
| 25+ | $18.950 |
| 50+ | $18.150 |
| 100+ | $14.040 |
| 250+ | $13.390 |
Price for:Each
Minimum: 1
Multiple: 1
$23.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16(850)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96F5226
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Straight Plug
For Use WithAmphenol 97 Series Circular Contacts
Connector Shell Size16
Connector Body MaterialAluminum Alloy Body
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
For Use With
Amphenol 97 Series Circular Contacts
Connector Body Material
Aluminum Alloy Body
Shell Type
Solid Shell Straight Plug
Connector Shell Size
16
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
