97-3102A-24-5P.
Circular Connector, 97 Series, MIL-DTL-5015 Series, Box Mount Receptacle, 16 Contacts, Solder Pin

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3102A-24-5P.Copy |
| Newark Part No. | 92F5602 |
| Product Range | 97 Series |
| Also Known As | 10-820053-05P |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $71.700 |
| 5+ | $67.420 |
| 10+ | $63.130 |
| 25+ | $62.660 |
| 50+ | $61.410 |
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3102A-24-5P.Copy |
| Newark Part No. | 92F5602 |
| Product Range | 97 Series |
| Also Known As | 10-820053-05P |
| Technical Datasheet | |
| Product Range | 97 Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Box Mount Receptacle |
| No. of Contacts | 16Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Threaded |
| Insert Arrangement | 24-5 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | To Be Advised |
Product Overview
The 97-3102A-24-5P is a 16-position Box Receptacle with pin type silver-plated copper alloy contacts and 24-5 insert arrangement. Connector component is fabricated from high grade aluminum alloy with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. It mounts directly on chassis, equipment or panel. It includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- UL approved
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Defence, Military & Aerospace, Sensing & Instrumentation, Building Automation
Technical Specifications
| Product Range | 97 Series |
|---|---|
| Circular Connector Shell Style | Box Mount Receptacle |
| Circular Contact Type | Solder Pin |
| Insert Arrangement | 24-5 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | General Duty |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 16Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-3102A-24-5P.
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
