Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3102A-18(621)(0850)Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 22H8699 |
| Product Range | 97 Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 5+ | $5.720 |
| 10+ | $5.330 |
| 25+ | $5.050 |
| 50+ | $4.860 |
| 100+ | $4.670 |
| 250+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3102A-18(621)(0850)Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 22H8699 |
| Product Range | 97 Series |
| Technical Datasheet | |
| Product Range | 97 Series |
| Shell Type | Solid Shell Box Mount Receptacle |
| For Use With | Amphenol 97 Series Circular Contacts |
| Connector Body Material | Aluminum Alloy Body |
| Connector Shell Size | 18 |
| SVHC | To Be Advised |
Product Overview
The 97-3102A-18(621)(850) is a box mounting Receptacle Shell for use with 18-size inserts. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.
- Black zinc alloy finish
Applications
Defence, Military & Aerospace
Technical Specifications
| Product Range | 97 Series |
|---|---|
| For Use With | Amphenol 97 Series Circular Contacts |
| Connector Shell Size | 18 |
| Shell Type | Solid Shell Box Mount Receptacle |
|---|---|
| Connector Body Material | Aluminum Alloy Body |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-3102A-18(621)(0850)
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
