Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3102A-14S(621)(0850)Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 22H8684 |
| Product Range | 97 Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 5+ | $5.210 |
| 10+ | $4.850 |
| 25+ | $4.600 |
| 50+ | $4.430 |
| 100+ | $4.250 |
| 250+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3102A-14S(621)(0850)Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 22H8684 |
| Product Range | 97 Series |
| Technical Datasheet | |
| Product Range | 97 Series |
| Shell Type | Solid Shell Straight Receptacle |
| For Use With | Amphenol 97 Series Circular Connectors |
| Connector Body Material | Aluminum Alloy Body |
| Connector Shell Size | 14S |
| SVHC | To Be Advised |
Product Overview
The 97-3102A-14S(621)(0850) is a Box Receptacle for use with 97 series circular connectors. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.
- 7/8-20 Coupling thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
| Product Range | 97 Series |
|---|---|
| For Use With | Amphenol 97 Series Circular Connectors |
| Connector Shell Size | 14S |
| Shell Type | Solid Shell Straight Receptacle |
|---|---|
| Connector Body Material | Aluminum Alloy Body |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-3102A-14S(621)(0850)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
