Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3101A-18(0850)Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 96F5178 |
| Product Range | 97 Series |
| Also Known As | 10-821630-000 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.510 |
| 5+ | $17.320 |
| 10+ | $16.120 |
| 25+ | $14.250 |
| 50+ | $13.690 |
| 100+ | $13.170 |
| 250+ | $12.510 |
Price for:Each
Minimum: 1
Multiple: 1
$18.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3101A-18(0850)Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 96F5178 |
| Product Range | 97 Series |
| Also Known As | 10-821630-000 |
| Technical Datasheet | |
| Product Range | 97 Series |
| Shell Type | Solid Shell Straight Receptacle |
| For Use With | 97 Series Circular Connectors |
| Connector Body Material | Aluminum Alloy Body |
| Connector Shell Size | 18 |
| SVHC | To Be Advised |
Product Overview
The 97-3101A-18(850) is a Cable Receptacle for use with 97 series circular connectors. Solid shell construction is strong and conserves space. Includes integral polarizing key in front shell. Machined back shell is threaded for standard MS/AN fittings. Can be unscrewed for inspection or soldering.
- 1-1/8-18 Coupling thread
- 1-20 Fitting thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
| Product Range | 97 Series |
|---|---|
| For Use With | 97 Series Circular Connectors |
| Connector Shell Size | 18 |
| Shell Type | Solid Shell Straight Receptacle |
|---|---|
| Connector Body Material | Aluminum Alloy Body |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-3101A-18(0850)
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
