Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-20-3S
Newark Part No.77J6593
Product Range97 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $36.400 |
| 50+ | $35.450 |
| 100+ | $34.500 |
| 250+ | $33.840 |
Price for:Each
Minimum: 25
Multiple: 1
$910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-20-3S
Newark Part No.77J6593
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts3Contacts
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Contact PlatingSilver Plated Contacts
For Use WithSize 20 Shells
Insert Arrangement20-3
Connector Shell Size20
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
20-3
Contact Material
Copper
No. of Contacts
3Contacts
Contact Termination Type
Crimp / Solder
For Use With
Size 20 Shells
Connector Shell Size
20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability