Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-14S-6SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96F4936
Product Range97 Series
Also Known As10-825806-06S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 5+ | $11.080 |
| 10+ | $10.450 |
| 25+ | $8.560 |
| 50+ | $8.200 |
| 100+ | $7.870 |
| 250+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-14S-6SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96F4936
Product Range97 Series
Also Known As10-825806-06S
Technical Datasheet
Product Range97 Series
No. of Contacts6Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement14S-6
Connector Shell Size14S
Contact MaterialCopper
SVHCTo Be Advised
Product Overview
The 97-14S-6S is a 6-contact Circular Connector Insert with silver-plated copper contacts and solder contact termination, 14S-6-size shell, socket contact type. This 97-14S-6S insert is designed for 97 series MIL-5015 circular connectors.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
14S-6
Contact Material
Copper
No. of Contacts
6Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
14S
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-14S-6S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
