Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737583-138
Newark Part No.84Y3125
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.790 |
| 250+ | $2.660 |
| 500+ | $2.480 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 100
Multiple: 1
$279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737583-138
Newark Part No.84Y3125
Technical Datasheet
Product Range-
Voltage Rating-
Current Rating60A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
60A
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate