Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737495-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y3115
Product RangeRADSOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.160 |
| 250+ | $3.080 |
| 500+ | $3.050 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 100
Multiple: 100
$316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737495-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y3115
Product RangeRADSOK Series
Technical Datasheet
Product RangeRADSOK Series
GenderSocket
Voltage Rating-
Current Rating35A
Connector MountingPanel Mount
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Product Range
RADSOK Series
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Socket
Current Rating
35A
Contact Termination Type
Surface Mount
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
