Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 10-314980-16PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 21AM8929 |
| Your Part Number | |
| Technical Datasheet |
262 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.720 |
| 25+ | $2.660 |
| 50+ | $2.600 |
| 100+ | $2.540 |
| 250+ | $2.480 |
| 500+ | $2.310 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 10-314980-16PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 21AM8929 |
| Technical Datasheet | |
| Product Range | - |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | Amphenol MIL-C-26482, Series 1 Miniature Cylindrical Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Amphenol MIL-C-26482, Series 1 Miniature Cylindrical Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
