Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101980-163Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F6143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.030 |
| 50+ | $24.710 |
Price for:Each
Minimum: 25
Multiple: 25
$675.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101980-163Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F6143
Technical Datasheet
Connector Shell Size16
Cable Diameter Max15.6mm
Strain Relief Material-
Product Range-
For Use WithAmphenol PT & SP Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
Amphenol PT & SP Series Circular Connectors
Cable Diameter Max
15.6mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
