Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101980-083Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C5005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.020 |
| 50+ | $26.450 |
| 100+ | $24.900 |
| 250+ | $24.050 |
Price for:Each
Minimum: 25
Multiple: 25
$675.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101980-083Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C5005
Technical Datasheet
Connector Shell Size8
Cable Diameter Max6.1mm
Strain Relief Material-
Product Range-
For Use WithAmphenol PT & SP Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
-
For Use With
Amphenol PT & SP Series Circular Connectors
Cable Diameter Max
6.1mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
