Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-103Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01J2798
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.300 |
| 5+ | $29.000 |
| 10+ | $27.600 |
| 25+ | $26.710 |
| 50+ | $26.090 |
| 100+ | $25.460 |
Price for:Each
Minimum: 1
Multiple: 1
$30.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-103Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01J2798
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.67mm
Strain Relief Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
-
For Use With
Amphenol PT & SP Series Size 10 Circular Connectors
Cable Diameter Max
7.67mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
