1 PSI-D-CGRADE-MV
Pressure Sensor, Differential, 0 psi, 1 psi, 16 VDC, SIP
| Quantity | Price |
|---|---|
| 10+ | $64.420 |
| 25+ | $58.870 |
| 50+ | $57.390 |
| 100+ | $53.310 |
| 250+ | $51.090 |
Product Information
Product Overview
1 PSI-D-CGRADE-MV is a millivolt output pressure sensor. It provides a calibrated millivolt output with good output offset characteristics. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output of the device is radiometric to the supply voltage and operation from any DC supply voltage up to +16V is acceptable. Application includes medical instrumentation, environmental controls, v.
- Operating pressure range from 0 to 1PSI, 18mV nominal span
- 5PSI proof pressure, 15PSI burst pressure
- 1% linearity version, calibrated zero and span
- Offset voltage at zero differential pressure is ±1mV
- Offset temperature shift is ±1mV max (0°C-70°C)
- Nominal linearity, hysteresis error is 0.5%fs
- Span shift (0°C-70°C) is ±2%fs max
- Operating temperature range from -25 to 85°C
Technical Specifications
Differential
1psi
16VDC
6Pins
-
Through Hole
Air, Dry Gas
85°C
-
0psi
-
SIP
Analog
Dual Axial Barbless, Same Side
-
-25°C
AXCX Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate