Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75A205000TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel39M1690
Re-Reel27AJ3831
Cut Tape27AJ3831
Product RangeUE75 Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 1000+ | $1.280 |
| 2500+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.040 |
| 2000+ | $1.020 |
| 4000+ | $0.994 |
| 6000+ | $0.961 |
| 10000+ | $0.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75A205000TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel39M1690
Re-Reel27AJ3831
Cut Tape27AJ3831
Product RangeUE75 Series
Technical Datasheet
Connector TypeSFP
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product RangeUE75 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
SFP
Port Configuration
1 x 1 (Single)
Product Range
UE75 Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
