Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU77A21142001
Newark Part No.84K8210
Your Part Number
295 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.840 | $1.460 |
| 10+ | $3.340 | $1.460 |
| 25+ | $3.040 | $1.460 |
| 50+ | $2.980 | $1.460 |
| 100+ | $2.920 | $1.460 |
| 250+ | $2.740 | $1.460 |
| 500+ | $2.730 | $1.460 |
| 1000+ | $2.530 | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU77A21142001
Newark Part No.84K8210
Technical Datasheet
Cage TypeSFP Cage
Port Configuration1 x 2 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cage Type
SFP Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 2 (Ganged)
Light Pipes
Without Light Pipe
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
