Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW14S-2STME1LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62K5604
Cut Tape27AJ3817
Product RangeSFW-S Series
Your Part Number
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.774 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 10+ | $0.669 |
| 25+ | $0.605 |
| 50+ | $0.593 |
| 100+ | $0.580 |
| 250+ | $0.526 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.458 |
| 10000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW14S-2STME1LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62K5604
Cut Tape27AJ3817
Product RangeSFW-S Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts14Contacts
Product RangeSFW-S Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
14Contacts
Product Range
SFW-S Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
