Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSSE-5381-04
Newark Part No.84K8207
Product RangeRJSSE Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 5+ | $9.320 |
| 10+ | $8.900 |
| 25+ | $8.680 |
| 50+ | $8.460 |
| 100+ | $8.270 |
| 250+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSSE-5381-04
Newark Part No.84K8207
Product RangeRJSSE Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 4 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
Connector MountingSurface Mount
No. of Ports4Ports
Connector OrientationRight Angle
Contact Termination TypeSurface Mount
ShieldingShielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWith Light Pipe
Product RangeRJSSE Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
4Ports
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
RJSSE Series
Connector Type
RJ45
Port Configuration
1 x 4 (Ganged)
No. of Contacts
8Contacts
LAN Category
Cat5
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Shielding
Shielded
Contact Material
Phosphor Bronze
Light Pipes
With Light Pipe
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability