Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSSE-5380Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K8202
Product RangeRJSSE Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.440 |
| 25+ | $2.210 |
| 50+ | $2.160 |
| 100+ | $2.110 |
| 250+ | $2.010 |
| 500+ | $1.910 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSSE-5380Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K8202
Product RangeRJSSE Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
Connector MountingSurface Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeSurface Mount
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJSSE Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for RJSSE-5380
2 Products Found
Product Overview
The RJSSE series surface mount Connector with light pipes. It represents an expansion of RJHSE series connector, offers all the benefits of the RJHSE series in SMT with light pipes. It has shielded and unshielded versions are available with or without light pipes.
- 1.5A Current rating per pin
- 125VAC Voltage rating
- 20mΩ Contact resistance (maximum)
- 750 Mating and unmating cycles durability
- -55 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
RJSSE Series
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
