Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSNE538108Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49X7668
Product RangeRJSNE Series
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.470 |
| 5+ | $23.440 |
| 10+ | $18.930 |
| 25+ | $18.500 |
| 50+ | $18.060 |
| 100+ | $17.340 |
| 250+ | $17.270 |
Price for:Each
Minimum: 1
Multiple: 1
$23.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSNE538108Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49X7668
Product RangeRJSNE Series
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ45
GenderJack
Port Configuration2 x 4 (Stacked)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports8Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJSNE Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for RJSNE538108
1 Product Found
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
RJSNE Series
Connector Type
RJ45
Port Configuration
2 x 4 (Stacked)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
Connector Mounting
Through Hole Mount
No. of Ports
8Ports
Shielding
Shielded
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
