Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163218101NR
Newark Part No.39M1190
Product RangeRJMG1 Series
Your Part Number
Technical Datasheet
156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $5.150 |
| 25+ | $5.020 |
| 50+ | $4.730 |
| 100+ | $4.560 |
| 250+ | $4.070 |
| 500+ | $3.980 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163218101NR
Newark Part No.39M1190
Product RangeRJMG1 Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN Category-
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJMG1 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RJMG163218101NR is a Magnetic RJ45 Modular Jack with black thermoplastic polyester insulator and gold-plated over surface phosphor bronze contacts. The modular jack features nickel-plated copper alloy shielding and 2 LEDs (1x Yellow, 1x Green). It is compatible with Power over Ethernet (PoE).
- Designed to meet the IEEE802.3ab standard, supporting 100BASE-T, 1G, 2.5G and 10G. PoE and surge protection.
- Standard operating temperature 0°C-75°C and extended operating temperature -40°C-85°C
- Meets wide range of cable performance requirements up to Cat 6a
- Integrated Magnetics
- Yellow LED-1 (right side) and green LED-2 (left side)
- 4 x 75R Resistors, 1000pF (2kV) transmit shunt choke
- 1:1 Turns ratio (transmit)
- 220°C for 10s Soldering temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Data / Computing, Industrial, Instrumentation, Medical, Telecommunications
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
With Magnetics
Contact Material
Phosphor Bronze
Product Range
RJMG1 Series
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate