Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE538002
Newark Part No.28T0112
Product RangeRJHSE
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.440 |
| 25+ | $3.130 |
| 50+ | $3.070 |
| 100+ | $3.000 |
| 250+ | $2.670 |
| 500+ | $2.620 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE538002
Newark Part No.28T0112
Product RangeRJHSE
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJHSE
SVHCNo SVHC (17-Jan-2023)
Alternatives for RJHSE538002
1 Product Found
Product Overview
The RJHSE series EMI Quiet standard Modular Jack with built-in LEDs. It is ideal for LAN applications such as adapter cards and routers. It is available in shielded and non-shielded, right angle, vertical mount versions and with a variety of LED colours and ports.
- 1.5A Current rating per pin
- 125VAC Voltage rating
- 20mΩ Contact resistance (maximum)
- 750 Mating and unmating cycles durability
- -55 to 85°C Temperature range
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJHSE
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
