Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.750 |
| 25+ | $1.540 |
| 50+ | $1.490 |
| 100+ | $1.400 |
| 250+ | $1.380 |
Product Information
Product Overview
The RJHSE-3085 is a 8-position single-port RJ45 high speed Modular Jack, RJHSE series, gold-plated phosphor bronze contacts and UL94V-0 flammability-rated black high temperature thermoplastic housing, vertical mount, green left and green right LED. The RJHSE inverted modular jack with superior EMI performance supports Ethernet protocols. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.
- Tin plating on LED tails
- 20mΩ Maximum contact resistance
- 500MΩ Minimum at 500VDC for 2 minutes maximum insulation resistance
- 1.5A Current rating
- 125VAC Voltage rating
- 20mA Typical LED forward DC current
- 5V Minimum LED reverse voltage
Applications
Communications & Networking, Wireless, Computers & Computer Peripherals, Consumer Electronics, Security, Multimedia, Industrial, Audio, Defence, Military & Aerospace
Technical Specifications
RJ45 Jack
Jack
8Contacts
Cat5
-
1Ports
Unshielded
Without Magnetics
With LED
RJHSE Series
RJ45
1 x 1 (Port)
8P8C
8Positions
Through Hole Mount
Vertical
Through Hole
Phosphor Bronze
Without Light Pipe
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate