Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1J-166-0410
Newark Part No.11AC4540
Product RangeRJE1J Series
Your Part Number
Technical Datasheet
697 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.500 |
| 25+ | $1.450 |
| 50+ | $1.420 |
| 100+ | $1.350 |
| 250+ | $1.270 |
| 500+ | $1.190 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1J-166-0410
Newark Part No.11AC4540
Product RangeRJE1J Series
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
No. of Positions6Positions
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJE1J Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RJE1J-166-0410 from Amphenol Commercial Products is a single port, narrow profile vertical connector modular jack. Made with high temperature thermoplastic and it is ideal for high volume cost sensitive programs.
- 6 positions, 6 contacts (6P6C)
- Phosphor bronze hard temper with 50μ” gold plating
- Contact resistance is 20mohm maximum
- Insulation resistance is 500Mohm minimum at 500VDC for 2mins max
- Current rating is 1.5A per contact, voltage rating is 125V AC
- Through hole mount
- Operating temperature range from -55°C to +85°C
- Durability is 750 mating & unmating cycles
- Black housing
Applications
Communications & Networking
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
RJE1J Series
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
6Contacts
LAN Category
-
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability