Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9BCA250B
Newark Part No.82AH3144
Product RangeIX Industrial ND9 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.210 |
| 5+ | $34.800 |
| 10+ | $32.380 |
| 25+ | $31.040 |
| 50+ | $30.880 |
| 100+ | $30.570 |
Price for:Each
Minimum: 1
Multiple: 1
$37.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9BCA250B
Newark Part No.82AH3144
Product RangeIX Industrial ND9 Series
Technical Datasheet
LAN CategoryCat6a
Cable Construction-
Connector to ConnectorIX Type B Plug to Free End
Jacket Color-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeIX Industrial ND9 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type B Plug to Free End
Cable Length - Metric
500mm
Product Range
IX Industrial ND9 Series
Cable Construction
-
Jacket Color
-
Cable Length - Imperial
19.7"
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability