Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBRA26PEAN0Copy
Newark Part No.49X2649
Product RangeMDBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $34.530 |
| 50+ | $34.480 |
Price for:Each
Minimum: 48
Multiple: 48
$1,657.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBRA26PEAN0Copy
Newark Part No.49X2649
Product RangeMDBR Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMDBR Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Body
SVHCLead
Technical Specifications
D Sub Connector Type
High Density
Product Range
MDBR Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
