Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA3W3P
Newark Part No.49X2260
Product RangeTW Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $4.040 |
| 25+ | $4.030 |
| 50+ | $4.020 |
| 100+ | $3.120 |
| 250+ | $2.750 |
| 500+ | $2.680 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA3W3P
Newark Part No.49X2260
Product RangeTW Series
No. of Positions3Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-3W3
Product RangeTW Series
Connector Body MaterialSteel Body
For Use WithAmphenol D Sub Power Pin Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
3Positions
Connector Shell Size
DA-3W3
Gender
Plug
For Use With
Amphenol D Sub Power Pin Contacts
Connector Type
Combo Layout D Sub
Product Range
TW Series
Connector Body Material
Steel Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability