Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77SDDG50SOL2RM5Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01M2432 |
| Product Range | SD Series |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $5.150 |
| 25+ | $4.790 |
| 50+ | $4.550 |
| 100+ | $4.270 |
| 250+ | $3.980 |
| 500+ | $3.820 |
| 1000+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77SDDG50SOL2RM5Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01M2432 |
| Product Range | SD Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | SD Series |
| No. of Contacts | 50Contacts |
| D Sub Shell Size | DD |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | SD Series |
| D Sub Shell Size | DD |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 50Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (1)
Alternatives for L77SDDG50SOL2RM5
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
