Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77SDBH25SC309Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01M2313 |
| Product Range | SD Series |
| Your Part Number | |
| Technical Datasheet |
366 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.620 |
| 25+ | $3.360 |
| 50+ | $3.200 |
| 100+ | $3.000 |
| 250+ | $2.790 |
| 500+ | $2.690 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77SDBH25SC309Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01M2313 |
| Product Range | SD Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | SD Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Panel Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | SD Series |
| D Sub Shell Size | DB |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (2)
Alternatives for L77SDBH25SC309
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
