Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777TSEG09POL2RM8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M3092
Product RangeTS Series
Your Part Number
313 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.170 |
| 25+ | $2.010 |
| 50+ | $1.870 |
| 100+ | $1.750 |
| 250+ | $1.670 |
| 500+ | $1.560 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777TSEG09POL2RM8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M3092
Product RangeTS Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeTS Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (12-Jan-2017)
Alternatives for L777TSEG09POL2RM8
2 Products Found
Product Overview
The L777TSEG09POL2RM8 is a 9-position standard D-sub Plug with gold-plated copper alloy contacts, E-size tin over nickel-plated steel shell and a glass-filled thermoplastic insulator. The TS series D-sub connector has stamped contacts and boardlock + front screwlock.
- M3 Mount
- 6.02mm (0.237") Termination
- 5A Current rating
- 600VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Technical Specifications
D Sub Connector Type
Standard
Product Range
TS Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
