Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TWA7W2P
Newark Part No.01M1523
Product RangeTW Hybrid D Sub series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.020 |
| 250+ | $5.540 |
| 500+ | $5.430 |
| 1000+ | $4.980 |
Price for:Each
Minimum: 200
Multiple: 200
$1,204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TWA7W2P
Newark Part No.01M1523
Product RangeTW Hybrid D Sub series
Technical Datasheet
Product RangeTW Hybrid D Sub series
Insert ArrangementDA-7W2
No. of Signal Contacts5Contacts
No. of Contacts7Contacts
No. of Power Positions2
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The L717TWA7W2P is a 7W2P Hybrid D-sub Plug with tin-plated steel shell and glass filled thermoplastic polyamide (UL94V-0) black insulator. Solder contact termination.
- 40A Current rating
- 300V Voltage
- 5mΩ Contact resistance
- 5000MΩ Insulation resistance
- 1000VAC/minute Dielectric voltage
- 2 Power positions
- 5 Signal contacts
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
TW Hybrid D Sub series
Gender
Plug
No. of Contacts
7Contacts
Contact Type
5 Signal, 2 Power
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-7W2
No. of Signal Contacts
5Contacts
No. of Power Positions
2
Contact Termination Type
Solder Cup
D Sub Shell Size
DA
Contact Material
Brass
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability