Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDD50P
Newark Part No.01M1371
Product RangeSD Series
Your Part Number
53 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.650 |
| 25+ | $3.310 |
| 50+ | $3.180 |
| 100+ | $3.060 |
| 250+ | $2.930 |
| 500+ | $2.890 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDD50P
Newark Part No.01M1371
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2020)
Product Overview
The L717SDD50P is a 50-position standard density D-Sub Connector, Plug, SD series, tin over nickel-plated steel. DD shell with dimples for plug, gold-plated brass pin-type contact and UL94V-0 glass-filled thermoplastic insulator. The Amphenol SD series features precision formed contacts and insulator with closed entry contacts cavities.
- 3A current rating
- 250VAC/RMS at 50Hz Voltage rating
- 1000MΩ at 500VDC insulation resistance
- 20mΩ maximum contact resistance
- Operating temperature range from -55 to +125°C
Applications
Communications & Networking, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
