Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM537457
Newark Part No.99K7832
Product RangeTW Series
Your Part Number
Technical Datasheet
883 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.260 |
| 25+ | $3.160 |
| 50+ | $3.050 |
| 100+ | $2.990 |
| 250+ | $2.840 |
| 500+ | $2.730 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM537457
Newark Part No.99K7832
Product RangeTW Series
Technical Datasheet
For Use WithD Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeTW Series
SVHCLead
Product Overview
- Power contact with PEI plastic ring
- 20A to 30A current rating range
- CuZn36Pb3 body
- No burns, no crack on contact
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
TW Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (1)
Alternatives for L17DM537457
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability