Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D4K63025
Newark Part No.99K7895
Your Part Number
599 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.900 | $1.710 |
| 10+ | $3.870 | $1.710 |
| 25+ | $3.610 | $1.710 |
| 50+ | $3.520 | $1.710 |
| 100+ | $3.440 | $1.710 |
| 250+ | $3.350 | $1.710 |
| 500+ | $3.240 | $1.710 |
| 1000+ | $3.130 | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D4K63025
Newark Part No.99K7895
Technical Datasheet
Accessory TypeDust Cover
For Use With25 Position D-Sub Receptacle Connectors
Connector Body MaterialSteel Body
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Steel Body
SVHC
Lead
For Use With
25 Position D-Sub Receptacle Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
