Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D20419X
Newark Part No.31AJ9941
Your Part Number
126 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.19 |
| 10+ | $5.38 |
| 25+ | $5.09 |
| 50+ | $4.89 |
| 100+ | $4.70 |
| 250+ | $4.51 |
| 500+ | $4.33 |
| 1000+ | $4.11 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D20419X
Newark Part No.31AJ9941
Product Range-
Screw Length7.1mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell SizeDE, DA, DB, DC
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE, DA, DB, DC
Screw Length
7.1mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability