Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177DFE09STCopy
Newark Part No.95M8927
Product RangeDF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.780 |
| 250+ | $9.390 |
Price for:Each
Minimum: 200
Multiple: 200
$1,956.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177DFE09STCopy
Newark Part No.95M8927
Product RangeDF Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDF Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The DF series D-sub Fixed Machined Contact Connectors with screw-machined contacts. It has brass, tin plated over nickel contacts with glass-filled thermoplastic insulator and steel tinned with dimples on plug connector. It is suitable for industrial or telecom use. The machined contacts provide stability and reliability.
- Available in plug and socket connectors
- UL94V-0 Flammability
- 5000MΩ Insulation resistance
- 7.5A Current rating
- -55 to 125°C Temperature range
Technical Specifications
D Sub Connector Type
Standard
Product Range
DF Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
