Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW11S-2C7LF
Newark Part No.94M7574
Product RangeHLW-S Series
Your Part Number
Technical Datasheet
7,925 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.188 | $0.037 |
| 10+ | $0.161 | $0.037 |
| 25+ | $0.146 | $0.037 |
| 50+ | $0.143 | $0.037 |
| 100+ | $0.140 | $0.037 |
| 250+ | $0.121 | $0.037 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW11S-2C7LF
Newark Part No.94M7574
Product RangeHLW-S Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts11Contacts
Product RangeHLW-S Series
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
11Contacts
Product Range
HLW-S Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability