Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0900110EUCopy
Newark Part No.96K5471
Product RangeG17S Series
Your Part Number
1,607 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.140 |
| 25+ | $1.120 |
| 50+ | $1.090 |
| 100+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0900110EUCopy
Newark Part No.96K5471
Product RangeG17S Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeG17S Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The G17S0900110EU is a 9-postion standard D-sub Receptacle with gold-plated brass contacts, size-DE tin-plated steel shell and UL94V-0 black glass-filled PBT insulator.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
G17S Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for G17S0900110EU
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
