Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB17W2PA00LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K3996
Product RangeFCI 684M Series
Your Part Number
132 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.670 |
| 5+ | $13.700 |
| 10+ | $12.720 |
| 25+ | $12.030 |
| 50+ | $11.220 |
| 100+ | $10.760 |
| 250+ | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$14.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB17W2PA00LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K3996
Product RangeFCI 684M Series
Technical Datasheet
Product RangeFCI 684M Series
Insert ArrangementDB-17W2
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
FCI 684M Series
Gender
Plug
Contact Type
15 Signal, 2 Power
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
Lead
Insert Arrangement
DB-17W2
No. of Contacts
17Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Alternatives for DB17W2PA00LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
