Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24A4PA00LF
Newark Part No.62K4245
Product RangeDelta D Series
Your Part Number
271 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.640 |
| 25+ | $1.540 |
| 50+ | $1.480 |
| 100+ | $1.390 |
| 250+ | $1.340 |
| 500+ | $1.290 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24A4PA00LF
Newark Part No.62K4245
Product RangeDelta D Series
D Sub Connector TypeStandard
Product RangeDelta D Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Product Range
Delta D Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability