Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P71S6GA00LFCopy
Newark Part No.80AH4725
Product RangeFCI D-Sub Slimline Series
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.860 |
| 25+ | $3.640 |
| 50+ | $3.350 |
| 100+ | $3.130 |
| 250+ | $2.830 |
| 500+ | $2.760 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P71S6GA00LFCopy
Newark Part No.80AH4725
Product RangeFCI D-Sub Slimline Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI D-Sub Slimline Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (12-Jan-2017)
Product Overview
FCI Basics has expanded the D-Sub connectors with a modified ultra slim body with contact alignment in a single row. These are available both in SMT termination suitable for reflow soldering and solder tail version for standard wave soldering. These connectors also feature solderable retention pegs that absorb vibration.
- Ultra slim design saves space
- Automated assembly saves overall process costs
- Better co-planarity ensures higher quality Solderable retention pegs absorb vibration
- More seating area of contact surface ensures firm soldering
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI D-Sub Slimline Series
D Sub Shell Size
DE
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
