Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB410-1B7L1-11280-E100
Newark Part No.
Full Reel43AJ7031
Re-Reel43AJ7030
Cut Tape43AJ7030
Product RangeB410 Series
Your Part Number
Technical Datasheet
2,160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.450 | $0.650 |
| 10+ | $2.940 | $0.650 |
| 25+ | $2.630 | $0.650 |
| 50+ | $2.510 | $0.650 |
| 100+ | $2.400 | $0.650 |
| 250+ | $2.280 | $0.650 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 1000+ | $2.410 |
| 2000+ | $2.330 |
| 4000+ | $2.210 |
| 6000+ | $2.170 |
| 10000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB410-1B7L1-11280-E100
Newark Part No.
Full Reel43AJ7031
Re-Reel43AJ7030
Cut Tape43AJ7030
Product RangeB410 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeB410 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for B410-1B7L1-11280-E100
1 Product Found
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Product Range
B410 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability