Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98414-F06-12ULF
Newark Part No.17M6077
Product RangeFCI Minitek 98414 Series
Your Part Number
Technical Datasheet
282 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.800 |
| 25+ | $1.720 |
| 50+ | $1.620 |
| 100+ | $1.510 |
| 250+ | $1.470 |
| 500+ | $1.390 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98414-F06-12ULF
Newark Part No.17M6077
Product RangeFCI Minitek 98414 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole
Product RangeFCI Minitek 98414 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
FCI Minitek 98414 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability