Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90598-001LFCopy
Newark Part No.29AH2999
Product RangeFCI 90598 Series
Your Part Number
1,111 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.090 | $0.414 |
| 10+ | $2.700 | $0.414 |
| 25+ | $2.430 | $0.414 |
| 50+ | $2.380 | $0.414 |
| 100+ | $2.320 | $0.414 |
| 250+ | $2.210 | $0.414 |
| 500+ | $2.130 | $0.414 |
| 1000+ | $2.050 | $0.414 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90598-001LFCopy
Newark Part No.29AH2999
Product RangeFCI 90598 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 90598 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90598-001LF is a 8-way 8-wire through-hole vertical RJ45 Socket with 5µinch gold and high performance lubricating contact-plating. The housing will withstand exposure to 260°C peak temperature for 10-second in a wave solder application with a 1.57mm minimum thick circuit board.
- Mounting ear
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
FCI 90598 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
