Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89947-112LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K1254
Product RangeFCI Minitek 89947 Series
Your Part Number
1,525 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.710 |
| 25+ | $2.240 |
| 50+ | $2.200 |
| 100+ | $2.150 |
| 250+ | $1.830 |
| 500+ | $1.830 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89947-112LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K1254
Product RangeFCI Minitek 89947 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
Product RangeFCI Minitek 89947 Series
No. of Rows2 Row
No. of Contacts12Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 89947-112LF
3 Products Found
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
Product Range
FCI Minitek 89947 Series
No. of Contacts
12Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
