Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87024-610TRLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel06M2361
Cut Tape27AJ4022
Product RangeRib-Cage 87024 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $1.390 | $1,042.50 |
| Total Price | $1,042.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 750+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $1.400 |
| 1000+ | $1.390 |
| 2000+ | $1.370 |
| 4000+ | $1.320 |
| 6000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87024-610TRLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel06M2361
Cut Tape27AJ4022
Product RangeRib-Cage 87024 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Product RangeRib-Cage 87024 Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Rib-Cage 87024 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
