Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA3701KLF
Newark Part No.39X0047
Your Part Number
191 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.560 | $2.030 |
| 5+ | $14.080 | $2.030 |
| 10+ | $13.590 | $2.030 |
| 25+ | $12.910 | $2.030 |
| 50+ | $12.420 | $2.030 |
| 100+ | $11.950 | $2.030 |
| 250+ | $11.430 | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA3701KLF
Newark Part No.39X0047
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (12-Jan-2017)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
