Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303064NLF
Newark Part No.72K4717
Product Range8630 Series
Your Part Number
123 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 5+ | $7.670 |
| 10+ | $7.510 |
| 25+ | $7.330 |
| 50+ | $7.180 |
| 100+ | $7.070 |
| 250+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303064NLF
Newark Part No.72K4717
Product Range8630 Series
For Use WithAmphenol DW Series D Sub Housing Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range8630 Series
SVHCLead
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
8630 Series
D Sub Contact Type
Pin (Male)
Contact Material
-
Wire Size AWG Max
16AWG
Contact Termination Type
Solder Cup
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate