Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78511-436HLF
Newark Part No.75K5123
Product RangeFCI BergStik II 78511 Series
Your Part Number
Technical Datasheet
165 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.370 | $0.593 |
| 10+ | $1.260 | $0.593 |
| 25+ | $1.240 | $0.593 |
| 50+ | $1.230 | $0.593 |
| 100+ | $1.130 | $0.593 |
| 250+ | $1.080 | $0.593 |
| 500+ | $1.030 | $0.593 |
| 1000+ | $0.984 | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78511-436HLF
Newark Part No.75K5123
Product RangeFCI BergStik II 78511 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole
Product RangeFCI BergStik II 78511 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
FCI BergStik II 78511 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 78511-436HLF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability